Part Details for HLMP-2600 by Broadcom Limited
Overview of HLMP-2600 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HLMP-2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2099-ND
|
DigiKey | LED LT BAR 8.89X3.81MM DUAL HER Min Qty: 2240 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7307 | Buy Now |
DISTI #
HLMP-2600
|
Avnet Americas | LED Uni-Color Red 635nm 8-Pin PDIP - Rail/Tube (Alt: HLMP-2600) RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 41 |
|
$1.2696 / $1.3616 | Buy Now |
DISTI #
630-HLMP-2600
|
Mouser Electronics | LED Bars & Arrays Red Light Bar RoHS: Compliant | 2190 |
|
$1.6800 / $4.0300 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
DISTI #
HLMP-2600
|
Avnet Americas | LED Uni-Color Red 635nm 8-Pin PDIP - Rail/Tube (Alt: HLMP-2600) RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 41 |
|
$1.2696 / $1.3616 | Buy Now |
DISTI #
HLMP-2600
|
Avnet Americas | LED Uni-Color Red 635nm 8-Pin PDIP - Rail/Tube (Alt: HLMP-2600) RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 41 |
|
$1.2696 / $1.3616 | Buy Now |
DISTI #
HLMP-2600
|
EBV Elektronik | LED Uni-Color Red 635nm 8-Pin PDIP (Alt: HLMP-2600) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-2600
HLMP-2600 CAD Models
HLMP-2600 Part Data Attributes
|
HLMP-2600
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-2600
Broadcom Limited
Single Color LED Array, High Efficiency Red, 8.89mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.006 cd | |
Luminous Intensity-Nom | 23 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-2600
This table gives cross-reference parts and alternative options found for HLMP-2600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2600 | Single Color LED Array, High Efficiency Red, 8.89mm | Hewlett Packard Co | HLMP-2600 vs HLMP-2600 |
HLMP-2600 | Single Color LED Array, Super Red, 8.9mm | Siemens | HLMP-2600 vs HLMP-2600 |