Part Details for HLMP-2600 by Hewlett Packard Co
Overview of HLMP-2600 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Led Light Bar, Red | 10 |
|
$1.8900 / $3.7800 | Buy Now |
Part Details for HLMP-2600
HLMP-2600 CAD Models
HLMP-2600 Part Data Attributes
|
HLMP-2600
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-2600
Hewlett Packard Co
Single Color LED Array, High Efficiency Red, 8.89mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.006 cd | |
Number of Functions | 2 | |
Number of LEDs in Array | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm |
Alternate Parts for HLMP-2600
This table gives cross-reference parts and alternative options found for HLMP-2600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2600 | Single Color LED Array, Super Red, 8.9mm | Siemens | HLMP-2600 vs HLMP-2600 |
HLMP-2600 | Single Color LED Array, High Efficiency Red, 8.89mm | Broadcom Limited | HLMP-2600 vs HLMP-2600 |