Part Details for HLMP-2600 by Siemens
Overview of HLMP-2600 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-2600
HLMP-2600 CAD Models
HLMP-2600 Part Data Attributes
|
HLMP-2600
Siemens
Buy Now
Datasheet
|
Compare Parts:
HLMP-2600
Siemens
Single Color LED Array, Super Red, 8.9mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 25 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | SQUARE | |
Size | 8.9 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-2600
This table gives cross-reference parts and alternative options found for HLMP-2600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2600 | Single Color LED Array, High Efficiency Red, 8.89mm | Hewlett Packard Co | HLMP-2600 vs HLMP-2600 |
HLMP-2600 | Single Color LED Array, High Efficiency Red, 8.89mm | Broadcom Limited | HLMP-2600 vs HLMP-2600 |