Part Details for HLMP-2965 by Broadcom Limited
Overview of HLMP-2965 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HLMP-2965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1259-5-ND
|
DigiKey | LED LT BAR 8.89X8.89MM HER/GRN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1385 In Stock |
|
$2.9837 / $6.9500 | Buy Now |
DISTI #
HLMP-2965
|
Avnet Americas | LED Bi-Color Green/Red 565nm/635nm 8-Pin DIP - Rail/Tube (Alt: HLMP-2965) RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 20 |
|
$2.6928 / $3.1680 | Buy Now |
DISTI #
630-HLMP-2965
|
Mouser Electronics | LED Bars & Arrays Red/Green L-Bar RoHS: Compliant | 1577 |
|
$2.9400 / $6.9500 | Buy Now |
DISTI #
HLMP-2965
|
Avnet Americas | LED Bi-Color Green/Red 565nm/635nm 8-Pin DIP - Rail/Tube (Alt: HLMP-2965) RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 20 |
|
$2.6928 / $3.1680 | Buy Now |
|
Chip1Cloud | LED LT BAR 8.89X8.89MM HER/GRN | 1490 |
|
RFQ | |
DISTI #
HLMP-2965
|
EBV Elektronik | LED Bi-Color Green/Red 565nm/635nm 8-Pin DIP (Alt: HLMP-2965) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | LED Bars and Arrays Red/Green L-Bar | 50 |
|
$65.7600 | Buy Now |
Part Details for HLMP-2965
HLMP-2965 CAD Models
HLMP-2965 Part Data Attributes:
|
HLMP-2965
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-2965
Broadcom Limited
Dual Color LED, High Efficiency Red/high Performance Green, 8.89mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED/HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green/Red | |
Configuration | 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.019 cd | |
Luminous Intensity-Nom | 45/50 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |