Part Details for HLMP-3105 by Hewlett Packard Co
Overview of HLMP-3105 by Hewlett Packard Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-3105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Current Limited Dome-style Led Lamp, Red, Diffused, Led-2b | 80 |
|
$4.6620 / $7.5600 | Buy Now |
Part Details for HLMP-3105
HLMP-3105 CAD Models
HLMP-3105 Part Data Attributes
|
HLMP-3105
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-3105
Hewlett Packard Co
Single Color LED, Red, Diffused, T-1 3/4, 4.825mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 7.5 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 75 deg |
Alternate Parts for HLMP-3105
This table gives cross-reference parts and alternative options found for HLMP-3105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3105 | Single Color LED, Red, Diffused, T-1 3/4, 4.825mm | Agilent Technologies Inc | HLMP-3105 vs HLMP-3105 |
HLMP-3105 | T-1 3/4 SINGLE COLOR LED, RED, 4.825mm | Avago Technologies | HLMP-3105 vs HLMP-3105 |