Part Details for HLMP-3366 by Broadcom Limited
Overview of HLMP-3366 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-3366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1316-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 22000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1909 | Buy Now |
DISTI #
HLMP-3366
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3366) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
630-HLMP-3366
|
Mouser Electronics | Standard LEDs - Through Hole Red Translucent 635nm 13.8mcd RoHS: Compliant | 0 |
|
$0.1880 / $0.1910 | Order Now |
DISTI #
HLMP-3366
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 3/4 (Alt: HLMP-3366) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.5542 / $0.5955 | Buy Now |
Part Details for HLMP-3366
HLMP-3366 CAD Models
HLMP-3366 Part Data Attributes:
|
HLMP-3366
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3366
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 18 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for HLMP-3366
This table gives cross-reference parts and alternative options found for HLMP-3366. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3366, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3366 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | HLMP-3366 vs HLMP-3366 |