There are no models available for this part yet.
Overview of HLMP-3554-E0002 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3554EUD-3#PBF | Analog Devices | uP USB Pwr Manager w/ Li-Ion C | |
LTC3554EUD-1#PBF | Analog Devices | uP USB Pwr Manager w/ Li-Ion C | |
LTC3554EUD-3#TRPBF | Analog Devices | uP USB Pwr Manager w/ Li-Ion C |
Price & Stock for HLMP-3554-E0002 by Agilent Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 776 |
|
RFQ |
CAD Models for HLMP-3554-E0002 by Agilent Technologies Inc
Part Data Attributes for HLMP-3554-E0002 by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE
|
Forward Voltage-Max
|
2.7 V
|
JESD-609 Code
|
e0
|
Lens Type
|
TINTED DIFFUSED
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.84 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
565 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
50 deg
|
Alternate Parts for HLMP-3554-E0002
This table gives cross-reference parts and alternative options found for HLMP-3554-E0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3554-E0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3554-E0002 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3554-E0002 vs HLMP-3554-E0002 |
HLMP-3554-E0002 | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm | Avago Technologies | HLMP-3554-E0002 vs HLMP-3554-E0002 |