Part Details for HLMP-3554 by Avago Technologies
Overview of HLMP-3554 by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3554EUD-3#PBF | Analog Devices | uP USB Pwr Manager w/ Li-Ion C | |
LTC3554EUD-1#PBF | Analog Devices | uP USB Pwr Manager w/ Li-Ion C | |
LTC3554EUD-3#TRPBF | Analog Devices | uP USB Pwr Manager w/ Li-Ion C |
Price & Stock for HLMP-3554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 360 |
|
$0.3510 / $1.0969 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 288 |
|
$0.4388 / $1.4625 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 24 |
|
$0.4258 / $0.5109 | Buy Now |
Part Details for HLMP-3554
HLMP-3554 CAD Models
HLMP-3554 Part Data Attributes
|
HLMP-3554
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-3554
Avago Technologies
T-1 3/4 SINGLE COLOR LED, GREEN, 5mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-3554
This table gives cross-reference parts and alternative options found for HLMP-3554. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3554, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3554 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3554 vs HLMP-3554 |
HLMP-3554 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3554 vs HLMP-3554 |
HLMP-3554-E0001 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3554 vs HLMP-3554-E0001 |
HLMP-3554 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3554 vs HLMP-3554 |
HLMP-3554-E0001 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, | Broadcom Limited | HLMP-3554 vs HLMP-3554-E0001 |