Part Details for HLMP-3950-K0002 by Broadcom Limited
Overview of HLMP-3950-K0002 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-3950-K0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-3950-K0002CT-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19450 In Stock |
|
$0.1996 / $0.6800 | Buy Now |
DISTI #
HLMP-3950-K0002
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: HLMP-3950-K0002) RoHS: Compliant Min Qty: 19500 Package Multiple: 1300 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1768 / $0.2080 | Buy Now |
DISTI #
630-HLMP-3950-K0002
|
Mouser Electronics | Standard LEDs - Through Hole GaP Green Standoffs RoHS: Compliant | 0 |
|
$0.1990 / $0.6800 | Order Now |
DISTI #
HLMP-3950-K0002
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: HLMP-3950-K0002) RoHS: Compliant Min Qty: 19500 Package Multiple: 1300 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1768 / $0.2080 | Buy Now |
DISTI #
HLMP-3950-K0002
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R (Alt: HLMP-3950-K0002) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-3950-K0002
HLMP-3950-K0002 CAD Models
HLMP-3950-K0002 Part Data Attributes:
|
HLMP-3950-K0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3950-K0002
Broadcom Limited
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Min | 0.1117 cd | |
Luminous Intensity-Nom | 265.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.19 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |