Part Details for HLMP-4700-C00B2 by Avago Technologies
Overview of HLMP-4700-C00B2 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-4700-C00B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 991 |
|
$0.4753 / $1.8281 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Orange-Red, Diffused | 9600 |
|
$0.3255 / $1.0850 | Buy Now |
|
Quest Components | LED, Dome Style, Orange-Red, Diffused | 792 |
|
$0.6338 / $2.4375 | Buy Now |
Part Details for HLMP-4700-C00B2
HLMP-4700-C00B2 CAD Models
HLMP-4700-C00B2 Part Data Attributes
|
HLMP-4700-C00B2
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-4700-C00B2
Avago Technologies
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-4700-C00B2
This table gives cross-reference parts and alternative options found for HLMP-4700-C00B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4700-C00B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-4700-C00B1 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-4700-C00B2 vs HLMP-4700-C00B1 |
HLMP-4700-C0001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-4700-C00B2 vs HLMP-4700-C0001 |
HLMP-4700-C00B2 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-4700-C00B2 vs HLMP-4700-C00B2 |
HLMP-4700-C0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-4700-C00B2 vs HLMP-4700-C0002 |
HLMP-4700-C0000 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-4700-C00B2 vs HLMP-4700-C0000 |
HLMP-4700-C00R1 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-4700-C00B2 vs HLMP-4700-C00R1 |
HLMP-4700-C00FH | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-4700-C00B2 vs HLMP-4700-C00FH |
HLMP-4700-C0000 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-4700-C00B2 vs HLMP-4700-C0000 |
HLMP-4700-C0002 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-4700-C00B2 vs HLMP-4700-C0002 |
HLMP-4700-C00FH | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-4700-C00B2 vs HLMP-4700-C00FH |