HLMP-47009.MP10
Description: Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm,

Overview of HLMP-47009.MP10 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
7MP1015S30M Renesas Electronics Corporation 32K X 32 DUAL PORT MODULE
7MP1015S25M Renesas Electronics Corporation 32K X 32 DUAL PORT MODULE
G88MP10C00DEU Amphenol Communications Solutions Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 10 positions, 100u\\ Tin, 3.18mm tail length, LCP, Black, TRAY

CAD Models for HLMP-47009.MP10 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-47009.MP10 by QT Optoelectronics

HLMP-47009.MP10
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
HIGH EFFICIENCY RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
Forward Voltage-Max
2.2 V
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
2 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
15.37 mm
Packing Method
BULK
Peak Wavelength
635 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-47009.MP10
    QT Optoelectronics
    Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-47009.MP10 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-47009.MP10 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of HLMP-47009.MP10 would you like to use for your alert(s)?
  • Please alert me when HLMP-47009.MP10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-47009.MP10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-47009.MP10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-47009.MP10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-47009.MP10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-47009.MP10 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: