Part Details for HLMP-6305-L0021 by Broadcom Limited
Overview of HLMP-6305-L0021 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-6305-L0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2107-1-ND
|
DigiKey | LED RED CLEAR YOKE LEAD SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11070 In Stock |
|
$0.6363 / $1.7600 | Buy Now |
DISTI #
HLMP-6305-L0021
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T/R - Tape and Reel (Alt: HLMP-6305-L0021) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5862 / $0.6896 | Buy Now |
DISTI #
630-HLMP-6305-L0021
|
Mouser Electronics | Standard LEDs - SMD Poly Dome Red RoHS: Compliant | 11970 |
|
$0.6360 / $1.7500 | Buy Now |
DISTI #
HLMP-6305-L0021
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T/R - Tape and Reel (Alt: HLMP-6305-L0021) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5862 / $0.6896 | Buy Now |
DISTI #
HLMP-6305-L0021
|
TME | LED, SMD, red, 10÷40mcd, 2.2x2.1x2.9mm, 90°, 1.5÷3V, 10mA, λd: 626nm Min Qty: 1 | 0 |
|
$0.5400 / $0.8000 | RFQ |
DISTI #
HLMP-6305-L0021
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T/R - Tape and Reel (Alt: HLMP-6305-L0021) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5862 / $0.6896 | Buy Now |
DISTI #
HLMP-6305-L0021
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T/R (Alt: HLMP-6305-L0021) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-6305-L0021
HLMP-6305-L0021 CAD Models
HLMP-6305-L0021 Part Data Attributes
|
HLMP-6305-L0021
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-6305-L0021
Broadcom Limited
Single Color LED, High Efficiency Red, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 28 deg |