There are no models available for this part yet.
Overview of HLMP-6400 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6400CRWZ-RL | Analog Devices | 4-Ch, 5kV Dig Isolator w/ Int | |
ADUM6400CRWZ | Analog Devices | 4-Ch, 5kV Dig Isolator w/ Int | |
LTC6400CUD-26#TRPBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr |
Price & Stock for HLMP-6400 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SINGLE COLOR LED, YELLOW, TINTED DIFFUSED, T-3/4, 1.78MM | 41709 |
|
$0.1775 / $0.5915 | Buy Now | ||
Quest Components | SINGLE COLOR LED, YELLOW, TINTED DIFFUSED, T-3/4, 1.78MM | 115 |
|
$0.3686 / $0.7899 | Buy Now |
CAD Models for HLMP-6400 by Hewlett Packard Co
Part Data Attributes for HLMP-6400 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.9 mm
|
Peak Wavelength
|
583 nm
|
Reverse Voltage-Max
|
50 V
|
Shape
|
ROUND
|
Size
|
1.78 mm
|
T-code
|
T-3/4
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Viewing Angle
|
90 deg
|
Alternate Parts for HLMP-6400
This table gives cross-reference parts and alternative options found for HLMP-6400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP6400010 | Single Color LED, Yellow, Tinted Diffused, T-3/4, 1.78mm | Broadcom Limited | HLMP-6400 vs HLMP6400010 |
HLMP-6400 | Single Color LED, Yellow, Tinted Diffused, T-3/4, 1.78mm, | Broadcom Limited | HLMP-6400 vs HLMP-6400 |
HLMP-6400-F002L | Single Color LED, Yellow, Tinted Diffused, T-3/4, 1.78mm | Agilent Technologies Inc | HLMP-6400 vs HLMP-6400-F002L |