HLMP-6405
Description: T-3/4 SINGLE COLOR LED, YELLOW, 1.78mm

Overview of HLMP-6405 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
164-05A06L Coilcraft Inc Variable Inductor, 0.065uH Min, 0.099uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT
164-05L Coilcraft Inc Variable Inductor, Air-Core, Unshielded, 2020,
164-05A06SL Coilcraft Inc Variable Inductor, 0.053uH Min, 0.071uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT

Price & Stock for HLMP-6405 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5780
RFQ

CAD Models for HLMP-6405 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HLMP-6405 by Avago Technologies

HLMP-6405
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE
Color
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
3 V
JESD-609 Code
e3
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
20 mcd
Mounting Feature
AXIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.92 mm
Packing Method
BULK
Peak Wavelength
583 nm
Shape
ROUND
Size
1.78 mm
Surface Mount
NO
T-code
T-3/4
Terminal Finish
MATTE TIN
Viewing Angle
28 deg
Want to compare parts?
  1. HLMP-6405
    Avago Technologies
    T-3/4 SINGLE COLOR LED, YELLOW, 1.78mm
    VS

Alternate Parts for HLMP-6405

This table gives cross-reference parts and alternative options found for HLMP-6405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-6405 Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm Broadcom Limited HLMP-6405 vs HLMP-6405
HLMP-6405-J002S Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm Agilent Technologies Inc HLMP-6405 vs HLMP-6405-J002S
HLMP-6405 Single Color LED, Yellow, Diffused, 1.78mm Hewlett Packard Co HLMP-6405 vs HLMP-6405
HLMP-6405 Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm Agilent Technologies Inc HLMP-6405 vs HLMP-6405
Part Number Description Manufacturer Compare
HLMP-6405 Single Color LED, Yellow, Clear, 1.78mm, QT Optoelectronics HLMP-6405 vs HLMP-6405
HLMP-6405 Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm Broadcom Limited HLMP-6405 vs HLMP-6405
HLMP-6405A Single Color LED, Yellow, Water Clear, T-3/4, 1.75mm, QT Optoelectronics HLMP-6405 vs HLMP-6405A

Related Parts for HLMP-6405

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-6405 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-6405 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-6405 would you like to use for your alert(s)?
  • Please alert me when HLMP-6405 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-6405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-6405 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-6405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-6405.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-6405 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: