Part Details for HLMP-6405 by QT Optoelectronics
Overview of HLMP-6405 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-05A06L | Coilcraft Inc | Variable Inductor, 0.065uH Min, 0.099uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-05L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, | |
164-05A06SL | Coilcraft Inc | Variable Inductor, 0.053uH Min, 0.071uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Part Details for HLMP-6405
HLMP-6405 CAD Models
HLMP-6405 Part Data Attributes
|
HLMP-6405
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-6405
QT Optoelectronics
Single Color LED, Yellow, Clear, 1.78mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 12 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.02 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | OVAL | |
Size | 1.78 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 28 deg |
Alternate Parts for HLMP-6405
This table gives cross-reference parts and alternative options found for HLMP-6405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6405 | Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm | Broadcom Limited | HLMP-6405 vs HLMP-6405 |
HLMP-6405-J002S | Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm | Agilent Technologies Inc | HLMP-6405 vs HLMP-6405-J002S |
HLMP-6405 | Single Color LED, Yellow, Diffused, 1.78mm | Hewlett Packard Co | HLMP-6405 vs HLMP-6405 |
HLMP-6405 | Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm | Agilent Technologies Inc | HLMP-6405 vs HLMP-6405 |