Part Details for HLMP-6820-F0012 by Broadcom Limited
Overview of HLMP-6820-F0012 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-6820-F0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-6820-F0012-ND
|
DigiKey | LED GREEN DIFFUSED GULL WING SMD Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1410 | Buy Now |
DISTI #
HLMP-6820-F0012
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin Bulk - Bulk (Alt: HLMP-6820-F0012) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0105 / $1.1888 | Buy Now |
DISTI #
630-HLMP-6820-F0012
|
Mouser Electronics | Standard LEDs - SMD Poly Dome Green RoHS: Compliant | 0 |
|
$1.1200 / $1.1400 | Order Now |
Part Details for HLMP-6820-F0012
HLMP-6820-F0012 CAD Models
HLMP-6820-F0012 Part Data Attributes:
|
HLMP-6820-F0012
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-6820-F0012
Broadcom Limited
Single Color LED, High Performance Green, Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-6820-F0012
This table gives cross-reference parts and alternative options found for HLMP-6820-F0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6820-F0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6820-F0000 | T-3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-6820-F0012 vs HLMP-6820-F0000 |
HLMP-6820-F0034 | Single Color LED, High Performance Green, Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-6820-F0012 vs HLMP-6820-F0034 |
HLMP-6820-OPTION-031 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 1.78mm | Avago Technologies | HLMP-6820-F0012 vs HLMP-6820-OPTION-031 |
HLMP-6820-OPTION-012 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 1.78mm | Avago Technologies | HLMP-6820-F0012 vs HLMP-6820-OPTION-012 |
HLMP-6820-F0034 | T-3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-6820-F0012 vs HLMP-6820-F0034 |
HLMP-6820-OPTION-012 | Single Color LED, High Performance Green, Diffused, 1.78mm | Broadcom Limited | HLMP-6820-F0012 vs HLMP-6820-OPTION-012 |
HLMP-6820-OPTION-032 | Single Color LED, High Performance Green, Diffused, 1.78mm | Broadcom Limited | HLMP-6820-F0012 vs HLMP-6820-OPTION-032 |
HLMP-6820-F0000 | Single Color LED, High Performance Green, Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-6820-F0012 vs HLMP-6820-F0000 |
HLMP-6820-OPTION-010 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 1.78mm | Avago Technologies | HLMP-6820-F0012 vs HLMP-6820-OPTION-010 |
HLMP-6820-OPTION-1S1 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 1.78mm | Avago Technologies | HLMP-6820-F0012 vs HLMP-6820-OPTION-1S1 |