-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 1.78mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6500 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green, Diffused | 654 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Diffused | 5200 |
|
$0.5535 / $1.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-7040
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-7040
Avago Technologies
T-3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 1.78mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 0.6 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 90 deg |
This table gives cross-reference parts and alternative options found for HLMP-7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-7040 | Single Color LED, High Performance Green, Diffused, 1.78mm | Hewlett Packard Co | HLMP-7040 vs HLMP-7040 |
HLMP-7040 | Single Color LED, High Efficiency Green, Green Diffused, 1.78mm, | QT Optoelectronics | HLMP-7040 vs HLMP-7040 |