-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1520
|
Newark | Led, 1.9Mm, Green, 0.6Mcd, 569Nm, Led Colour:Green, Led Mounting:Through Hole, Led Case Size:1.9Mm, Forward Current If:10Ma, Forward Voltage:2.1V, Wavelength Typ:569Nm, Luminous Intensity:0.6Mcd, Viewing Angle:90°, Lens Shape:Round, Rohs Compliant: Yes |Broadcom HLMP-7040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $1.4400 | Buy Now |
DISTI #
516-1407-ND
|
DigiKey | LED GRN DIFFUSED AXIAL T/H AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
19822 In Stock |
|
$0.7938 / $1.5600 | Buy Now |
DISTI #
HLMP-7040
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin - Bulk (Alt: HLMP-7040) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7385 / $0.8688 | Buy Now |
DISTI #
630-HLMP-7040
|
Mouser Electronics | Standard LEDs - SMD Poly Dome Green RoHS: Compliant | 10767 |
|
$0.7780 / $1.5400 | Buy Now |
DISTI #
HLMP-7040
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin - Bulk (Alt: HLMP-7040) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7385 / $0.8688 | Buy Now |
DISTI #
HLMP-7040
|
TME | LED, 1.65mm, green, 0.6mcd, 90°, Front: convex, 2.1÷2.7V, THT Min Qty: 1 | 0 |
|
$0.7900 / $1.0400 | RFQ |
DISTI #
HLMP-7040
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin (Alt: HLMP-7040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-7040
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-7040
Broadcom Limited
Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 0.6 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 90 deg |
This table gives cross-reference parts and alternative options found for HLMP-7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-7040 | Single Color LED, High Performance Green, Diffused, 1.78mm | Hewlett Packard Co | HLMP-7040 vs HLMP-7040 |
HLMP-7040 | Single Color LED, High Efficiency Green, Green Diffused, 1.78mm, | QT Optoelectronics | HLMP-7040 vs HLMP-7040 |