Part Details for HLMP-AB75-WXBDD by Broadcom Limited
Overview of HLMP-AB75-WXBDD by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for HLMP-AB75-WXBDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3974-1-ND
|
DigiKey | LED BLUE DIFFUSED 5MM OVAL T/H Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4502 / $1.4000 | Buy Now |
DISTI #
HLMP-AB75-WXBDD
|
Avnet Americas | LED Uni-Color Blue 464nm 2-Pin Ammo - Tape and Reel (Alt: HLMP-AB75-WXBDD) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
630-HLMP-AB75-WXBDD
|
Mouser Electronics | Standard LEDs - Through Hole InGaN Blue 30X70deg RoHS: Compliant | 9436 |
|
$0.4500 / $1.4000 | Buy Now |
DISTI #
HLMP-AB75-WXBDD
|
Avnet Americas | LED Uni-Color Blue 464nm 2-Pin Ammo - Tape and Reel (Alt: HLMP-AB75-WXBDD) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
HLMP-AB75-WXBDD
|
EBV Elektronik | LED Uni-Color Blue 464nm 2-Pin Ammo (Alt: HLMP-AB75-WXBDD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1897151
|
Farnell | LED, 5MM, INGAN, 30X70DEG, BLUE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.2941 / $0.7308 | Buy Now |
Part Details for HLMP-AB75-WXBDD
HLMP-AB75-WXBDD CAD Models
HLMP-AB75-WXBDD Part Data Attributes:
|
HLMP-AB75-WXBDD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-AB75-WXBDD
Broadcom Limited
Single Color LED, Diffused
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Peak Wavelength | 464 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | TIN |