Part Details for HLMP-C115 by Broadcom Limited
Overview of HLMP-C115 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1154-BLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
C1154-BL | Coilcraft Inc | SMPS Transformer, 9.1W | |
C1154- | Coilcraft Inc | PoE transformer, for MAX5941A, SMT, RoHS |
Price & Stock for HLMP-C115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1348-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
26020 In Stock |
|
$0.2080 / $0.8800 | Buy Now |
DISTI #
HLMP-C115
|
Avnet Americas | LED Uni-Color Red 654nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-C115) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1836 / $0.2160 | Buy Now |
DISTI #
630-HLMP-C115
|
Mouser Electronics | Standard LEDs - Through Hole Red Non-diffused 645nm 600mcd RoHS: Compliant | 25526 |
|
$0.2100 / $0.7800 | Buy Now |
DISTI #
HLMP-C115
|
TME | LED, 5mm, red, 290÷600mcd, 15°, Front: convex, 1.8÷2.2V Min Qty: 1 | 673 |
|
$0.2280 / $0.7600 | Buy Now |
DISTI #
HLMP-C115
|
EBV Elektronik | LED Uni-Color Red 654nm 2-Pin T-1 3/4 (Alt: HLMP-C115) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
Part Details for HLMP-C115
HLMP-C115 CAD Models
HLMP-C115 Part Data Attributes
|
HLMP-C115
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-C115
Broadcom Limited
Single Color LED, Red, Microtinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | MICROTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 11 deg |