Part Details for HLMP-C608-R0000 by Broadcom Limited
Overview of HLMP-C608-R0000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-C608-R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-C608-R0000-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 28000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1411 | Buy Now |
DISTI #
HLMP-C608-R0000
|
Avnet Americas | LED Uni-Color Red 650nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-C608-R0000) RoHS: Compliant Min Qty: 28000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1224 / $0.1440 | Buy Now |
DISTI #
630-HLMP-C608-R0000
|
Mouser Electronics | Standard LEDs - Through Hole Red nm Red RoHS: Compliant | 0 |
|
$0.1350 / $0.1410 | Order Now |
DISTI #
HLMP-C608-R0000
|
Avnet Americas | LED Uni-Color Red 650nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-C608-R0000) RoHS: Compliant Min Qty: 28000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1224 / $0.1440 | Buy Now |
Part Details for HLMP-C608-R0000
HLMP-C608-R0000 CAD Models
HLMP-C608-R0000 Part Data Attributes:
|
HLMP-C608-R0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-C608-R0000
Broadcom Limited
Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 8 deg |
Alternate Parts for HLMP-C608-R0000
This table gives cross-reference parts and alternative options found for HLMP-C608-R0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-C608-R0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C608-R00DD | T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-C608-R0000 vs HLMP-C608-R00DD |
HLMP-C608-R00DD | Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-C608-R0000 vs HLMP-C608-R00DD |
HLMP-C608-R0002 | Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-C608-R0000 vs HLMP-C608-R0002 |
HLMP-C608-R0000 | T-1 3/4 SINGLE COLOR LED, RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-C608-R0000 vs HLMP-C608-R0000 |