-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 1950 |
|
$0.3705 / $1.4250 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, UNTINTED NONDIFFUSED, T-1 3/4, 5MM | 1560 |
|
$0.4940 / $1.9000 | Buy Now |
|
Perfect Parts Corporation | 17020 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-CB1A-XY0DD
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-CB1A-XY0DD
Avago Technologies
T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 9600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 464 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |
This table gives cross-reference parts and alternative options found for HLMP-CB1A-XY0DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CB1A-XY0DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-CB15-R0000 | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | HLMP-CB1A-XY0DD vs HLMP-CB15-R0000 |
HLMP-CB15-R0000 | T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CB1A-XY0DD vs HLMP-CB15-R0000 |
HLMP-CB15-P00YY | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CB1A-XY0DD vs HLMP-CB15-P00YY |
HLMP-CB15-RSC00 | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CB1A-XY0DD vs HLMP-CB15-RSC00 |
HLMP-CB15-RSC00 | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | HLMP-CB1A-XY0DD vs HLMP-CB15-RSC00 |
HLMP-CB15-R00ZZ | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CB1A-XY0DD vs HLMP-CB15-R00ZZ |
HLMP-CB15-RSC00 | T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CB1A-XY0DD vs HLMP-CB15-RSC00 |
HLMP-CB13-UVB00 | T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CB1A-XY0DD vs HLMP-CB13-UVB00 |
HLMP-CB15-P00ZZ | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | HLMP-CB1A-XY0DD vs HLMP-CB15-P00ZZ |
HLMP-CB15-P00ZZ | Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CB1A-XY0DD vs HLMP-CB15-P00ZZ |