-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4834
|
Newark | Led, Blue, T-1 3/4 (5Mm), 470 Nm, 3.2 V, 20 Ma, 12 Cd Rohs Compliant: Yes |Broadcom HLMP-CB1A-XY0DD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 698 |
|
$0.6530 / $1.6500 | Buy Now |
DISTI #
516-2275-1-ND
|
DigiKey | LED BLUE CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10770 In Stock |
|
$0.4797 / $1.4900 | Buy Now |
DISTI #
HLMP-CB1A-XY0DD
|
Avnet Americas | LED Uni-Color Blue 464nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-CB1A-XY0DD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
630-HLMP-CB1A-XY0DD
|
Mouser Electronics | Standard LEDs - Through Hole Blue 15 deg RoHS: Compliant | 27511 |
|
$0.4790 / $1.4900 | Buy Now |
DISTI #
HLMP-CB1A-XY0DD
|
Avnet Americas | LED Uni-Color Blue 464nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-CB1A-XY0DD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
HLMP-CB1A-XY0DD
|
TME | LED, 5mm, blue, 7200÷12000mcd, 15°, Front: convex, 2.8÷3.8V Min Qty: 1 | 2481 |
|
$0.8000 / $1.2700 | Buy Now |
DISTI #
HLMP-CB1A-XY0DD
|
Avnet Americas | LED Uni-Color Blue 464nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-CB1A-XY0DD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
HLMP-CB1A-XY0DD
|
EBV Elektronik | LED Uni-Color Blue 464nm 2-Pin T-1 3/4 Ammo (Alt: HLMP-CB1A-XY0DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 44000 |
|
Buy Now | |
DISTI #
1814422
|
element14 Asia-Pacific | LED, 5MM, INGAN, BLUE, 15DEG RoHS: Compliant Min Qty: 1 Container: Each | 10913 |
|
$0.6865 / $1.5899 | Buy Now |
DISTI #
1814422
|
Farnell | LED, 5MM, INGAN, BLUE, 15DEG RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 10913 |
|
$0.6526 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-CB1A-XY0DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-CB1A-XY0DD
Broadcom Limited
Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 9600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 464 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |