Part Details for HLMP-CE18-24CDD by Broadcom Limited
Overview of HLMP-CE18-24CDD by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for HLMP-CE18-24CDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-CE18-24CDD-ND
|
DigiKey | LED CYAN CLEAR T-1 3/4 T/H Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
Part Details for HLMP-CE18-24CDD
HLMP-CE18-24CDD CAD Models
HLMP-CE18-24CDD Part Data Attributes:
|
HLMP-CE18-24CDD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-CE18-24CDD
Broadcom Limited
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | TIN |
Alternate Parts for HLMP-CE18-24CDD
This table gives cross-reference parts and alternative options found for HLMP-CE18-24CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CE18-24CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-CE14-24CDD | SINGLE COLOR LED | Avago Technologies | HLMP-CE18-24CDD vs HLMP-CE14-24CDD |