Part Details for HLMP-CE20-Z2CDD by Broadcom Limited
Overview of HLMP-CE20-Z2CDD by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-ICE-2000 | Analog Devices | High Performance USB-based JTA |
Price & Stock for HLMP-CE20-Z2CDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-CE20-Z2CDD-ND
|
DigiKey | LED CYAN CLEAR T-1 3/4 T/H Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HLMP-CE20-Z2CDD
|
EBV Elektronik | LED Uni-Color Cyan 501nm Standard LED 2-Pin T-1 3/4 T/R (Alt: HLMP-CE20-Z2CDD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-CE20-Z2CDD
HLMP-CE20-Z2CDD CAD Models
HLMP-CE20-Z2CDD Part Data Attributes
|
HLMP-CE20-Z2CDD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-CE20-Z2CDD
Broadcom Limited
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH BRIGHT INTENSITY CYAN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Min | 12 cd | |
Luminous Intensity-Nom | 19500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 501 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 23 deg |
Alternate Parts for HLMP-CE20-Z2CDD
This table gives cross-reference parts and alternative options found for HLMP-CE20-Z2CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CE20-Z2CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-CE20-Z2CDD | SINGLE COLOR LED | Avago Technologies | HLMP-CE20-Z2CDD vs HLMP-CE20-Z2CDD |
HLMP-CE23-UXCDD | Single Color LED, Cyan, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CE20-Z2CDD vs HLMP-CE23-UXCDD |