Part Details for HLMP-CM2A-230DD by Broadcom Limited
Overview of HLMP-CM2A-230DD by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HLMP-CM2A-230DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-CM2A-230DD-ND
|
DigiKey | LED GREEN CLEAR RADIAL LEAD T/H Min Qty: 8000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4797 / $0.4911 | Buy Now |
DISTI #
HLMP-CM2A-230DD
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin T-1 3/4 Ammo Pack - Tape and Reel (Alt: HLMP-CM2A-230DD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
630-HLMP-CM2A-230DD
|
Mouser Electronics | Standard LEDs - Through Hole lamp 5mm InGaN Grn 23deg RoHS: Compliant | 8448 |
|
$0.4790 / $1.4800 | Buy Now |
DISTI #
HLMP-CM2A-230DD
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin T-1 3/4 Ammo Pack - Tape and Reel (Alt: HLMP-CM2A-230DD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
HLMP-CM2A-230DD
|
Avnet Americas | LED Uni-Color Green 525nm 2-Pin T-1 3/4 Ammo Pack - Tape and Reel (Alt: HLMP-CM2A-230DD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
HLMP-CM2A-230DD
|
EBV Elektronik | LED Uni-Color Green 525nm 2-Pin T-1 3/4 Ammo Pack (Alt: HLMP-CM2A-230DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-CM2A-230DD
HLMP-CM2A-230DD CAD Models
HLMP-CM2A-230DD Part Data Attributes
|
HLMP-CM2A-230DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-CM2A-230DD
Broadcom Limited
Single Color LED, Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | Blue-Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Peak Wavelength | 516 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | TIN | |
Viewing Angle | 23 deg |
Alternate Parts for HLMP-CM2A-230DD
This table gives cross-reference parts and alternative options found for HLMP-CM2A-230DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CM2A-230DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-CM2A-120DD | Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CM2A-230DD vs HLMP-CM2A-120DD |
HLMP-CM2A-230DD | SINGLE COLOR LED | Avago Technologies | HLMP-CM2A-230DD vs HLMP-CM2A-230DD |
HLMP-CM2A-120DD | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CM2A-230DD vs HLMP-CM2A-120DD |