Part Details for HLMP-CM2H-130DD by Broadcom Limited
Overview of HLMP-CM2H-130DD by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HLMP-CM2H-130DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3976-1-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9930 In Stock |
|
$0.4502 / $1.4000 | Buy Now |
DISTI #
HLMP-CM2H-130DD
|
Avnet Americas | LED Uni-Color Green 525nm Standard LED 2-Pin T-1 3/4 Ammo - Tape and Reel (Alt: HLMP-CM2H-130DD) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
630-HLMP-CM2H-130DD
|
Mouser Electronics | Standard LEDs - Through Hole InGaN Green 23 Degrees RoHS: Compliant | 0 |
|
$0.5020 | Order Now |
DISTI #
HLMP-CM2H-130DD
|
Avnet Americas | LED Uni-Color Green 525nm Standard LED 2-Pin T-1 3/4 Ammo - Tape and Reel (Alt: HLMP-CM2H-130DD) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 850 |
|
$1.0226 / $1.0450 | Buy Now |
DISTI #
HLMP-CM2H-130DD
|
Avnet Americas | LED Uni-Color Green 525nm Standard LED 2-Pin T-1 3/4 Ammo - Tape and Reel (Alt: HLMP-CM2H-130DD) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
HLMP-CM2H-130DD
|
EBV Elektronik | LED Uni-Color Green 525nm Standard LED 2-Pin T-1 3/4 Ammo (Alt: HLMP-CM2H-130DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2450624
|
Farnell | LED, 5MM, GREEN, 35CD, 525NM RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$0.6196 / $0.9632 | Buy Now |
Part Details for HLMP-CM2H-130DD
HLMP-CM2H-130DD CAD Models
HLMP-CM2H-130DD Part Data Attributes
|
HLMP-CM2H-130DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-CM2H-130DD
Broadcom Limited
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.6 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Min | 16 cd | |
Luminous Intensity-Nom | 25500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 517 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 23 deg |
Alternate Parts for HLMP-CM2H-130DD
This table gives cross-reference parts and alternative options found for HLMP-CM2H-130DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CM2H-130DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-CM2G-130DD | Single Color LED | Broadcom Limited | HLMP-CM2H-130DD vs HLMP-CM2G-130DD |
HLMP-CM2H-130DD | SINGLE COLOR LED | Avago Technologies | HLMP-CM2H-130DD vs HLMP-CM2H-130DD |
HLMP-CM2G-130DD | SINGLE COLOR LED | Avago Technologies | HLMP-CM2H-130DD vs HLMP-CM2G-130DD |