There are no models available for this part yet.
Overview of HLMP-EG08-WZ0DD by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEG082 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. | |
RJHSEG08C | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. | |
RJHSEG08N | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. |
Price & Stock for HLMP-EG08-WZ0DD by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 14000 |
|
RFQ | ||||
Quest Components | 11200 |
|
$0.2232 / $0.7440 | Buy Now |
CAD Models for HLMP-EG08-WZ0DD by Avago Technologies
Part Data Attributes for HLMP-EG08-WZ0DD by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
RED
|
Color@Wavelength
|
Orange-Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e3
|
Lens Type
|
CLEAR
|
Luminous Intensity-Nom
|
1950 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.71 mm
|
Packing Method
|
AMMO PACK
|
Peak Wavelength
|
626 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
6 deg
|
Alternate Parts for HLMP-EG08-WZ0DD
This table gives cross-reference parts and alternative options found for HLMP-EG08-WZ0DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EG08-WZ0DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EG08-WZ0DD | Single Color LED, Red, Clear, T-1 3/4, 5mm, | Broadcom Limited | HLMP-EG08-WZ0DD vs HLMP-EG08-WZ0DD |
HLMP-EG08-WZ0DD | Single Color LED, Red, Clear, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-EG08-WZ0DD vs HLMP-EG08-WZ0DD |