There are no models available for this part yet.
Overview of HLMP-EG15-RU000 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDEG15SOL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Socket, Flash Gold, M3 Fixed Front Screwlock, Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) | |
L717HDEG15POL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Pin, 0.76m (30 in) Gold, M3 Rear Threaded Insert, M3 Threaded Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) | |
L177HDEG15SOL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Socket, 0.38m (15 in) Gold, M3 Fixed Front Screwlock, Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) |
Price & Stock for HLMP-EG15-RU000 by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 7 | 1300 |
|
$0.2048 / $0.7313 | Buy Now | ||
Quest Components | 1600 |
|
$0.4680 / $1.1700 | Buy Now | |||
Quest Components | 800 |
|
$0.2535 / $0.9750 | Buy Now |
CAD Models for HLMP-EG15-RU000 by Avago Technologies
Part Data Attributes for HLMP-EG15-RU000 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e3
|
Lens Type
|
UNTINTED NONDIFFUSED
|
Luminous Intensity-Nom
|
2850.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.71 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
635 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
15 deg
|
Alternate Parts for HLMP-EG15-RU000
This table gives cross-reference parts and alternative options found for HLMP-EG15-RU000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EG15-RU000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EG15-RU000 | Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | HLMP-EG15-RU000 vs HLMP-EG15-RU000 |
HLMP-EG15-RU000 | Single Color LED, Red, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-EG15-RU000 vs HLMP-EG15-RU000 |
Related Parts for HLMP-EG15-RU000
-
HLMP-EL18-UX000Visible LEDs
-
GRM188R72A104KA35DFixed Capacitors
-
AC01000001209JA100Fixed Resistors
-
IP4234CZ6Transient Suppressors
-
SBRD10200Rectifier Diodes
-
HAT2174HPower Field-Effect Transistors
-
0217005.HXPElectric Fuses
-
HAT2202C-EL-ESmall Signal Field-Effect Transistors
-
LT1354CN8#PBFOperational Amplifiers