Part Details for HLMP-EG15-RU000 by Broadcom Limited
Overview of HLMP-EG15-RU000 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-EG15-RU000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-EG15-RU000-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17560 In Stock |
|
$0.2311 / $0.7900 | Buy Now |
DISTI #
HLMP-EG15-RU000
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-EG15-RU000) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
630-HLMP-EG15-RU000
|
Mouser Electronics | Standard LEDs - Through Hole Red, 626nm 15 Deg, 4200mcd(max) RoHS: Compliant | 14967 |
|
$0.2300 / $0.7800 | Buy Now |
DISTI #
HLMP-EG15-RU000
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-EG15-RU000) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
HLMP-EG15-RU000
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk (Alt: HLMP-EG15-RU000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 16000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.3111 / $0.3343 | Buy Now |
Part Details for HLMP-EG15-RU000
HLMP-EG15-RU000 CAD Models
HLMP-EG15-RU000 Part Data Attributes:
|
HLMP-EG15-RU000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG15-RU000
Broadcom Limited
Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 2850.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |