Part Details for HLMP-EG24-RU000 by Broadcom Limited
Overview of HLMP-EG24-RU000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3373AI-1E3-33EG245.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SIT3373AI-1E3-33EG245.700000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SIT3373AI-1E3-33EG245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for HLMP-EG24-RU000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-EG24-RU000-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 16000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2641 | Buy Now |
DISTI #
HLMP-EG24-RU000
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-EG24-RU000) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2312 / $0.2720 | Buy Now |
DISTI #
630-HLMP-EG24-RU000
|
Mouser Electronics | Standard LEDs - Through Hole Red, 626nm 23 Deg, 4200mcd(max) RoHS: Compliant | 0 |
|
$0.2610 / $0.2670 | Order Now |
DISTI #
HLMP-EG24-RU000
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk (Alt: HLMP-EG24-RU000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-EG24-RU000
HLMP-EG24-RU000 CAD Models
HLMP-EG24-RU000 Part Data Attributes
|
HLMP-EG24-RU000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG24-RU000
Broadcom Limited
Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 2850.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 23 deg |