Part Details for HLMP-EG2G-XZ0DD by Broadcom Limited
Overview of HLMP-EG2G-XZ0DD by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-EG2G-XZ0DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4850
|
Newark | Led, Red, T-1 3/4 (5Mm), 626 Nm, 2.1 V, 20 Ma, 16 Cd Rohs Compliant: Yes |Broadcom HLMP-EG2G-XZ0DD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.7740 | Buy Now |
DISTI #
516-3531-1-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4491 In Stock |
|
$0.2463 / $1.0000 | Buy Now |
DISTI #
HLMP-EG2G-XZ0DD
|
Avnet Americas | LED Uni-Color Red 626nm Standard LED 2-Pin T-1 3/4 Ammo - Tape and Reel (Alt: HLMP-EG2G-XZ0DD) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2560 | Buy Now |
DISTI #
630-HLMP-EG2G-XZ0DD
|
Mouser Electronics | Standard LEDs - Through Hole AllnGaP Red 23 Degrees RoHS: Compliant | 3008 |
|
$0.2460 / $0.9100 | Buy Now |
DISTI #
HLMP-EG2G-XZ0DD
|
TME | LED, 5mm, red, 7200÷16000mcd, 23°, Front: convex, 1.8÷2.4V, 120mW Min Qty: 1 | 0 |
|
$0.2750 / $0.5790 | RFQ |
DISTI #
HLMP-EG2G-XZ0DD
|
EBV Elektronik | LED Uni-Color Red 626nm Standard LED 2-Pin T-1 3/4 Ammo (Alt: HLMP-EG2G-XZ0DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 14000 |
|
Buy Now |
Part Details for HLMP-EG2G-XZ0DD
HLMP-EG2G-XZ0DD CAD Models
HLMP-EG2G-XZ0DD Part Data Attributes
|
HLMP-EG2G-XZ0DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG2G-XZ0DD
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Peak Wavelength | 634 nm | |
Terminal Finish | TIN | |
Viewing Angle | 23 deg |