Part Details for HLMP-EG2V-Z10DD by Broadcom Limited
Overview of HLMP-EG2V-Z10DD by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-EG2V-Z10DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-EG2V-Z10DD-ND
|
DigiKey | LED RED T-1 3/4 T/H Min Qty: 14000 Lead time: 88 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3143 | Buy Now |
DISTI #
HLMP-EG2V-Z10DD
|
Avnet Americas | T-1 3/4 (5 mm) High Brightness AlInGaP LED Red 622nm 21000mcd 23° Through Hole Ammopack - Ammo Pack (Alt: HLMP-EG2V-Z10DD) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.2720 / $0.3200 | Buy Now |
DISTI #
630-HLMP-EG2V-Z10DD
|
Mouser Electronics | Standard LEDs - Through Hole Lamp,5mm,AlInGaP,Red 23deg RoHS: Compliant | 0 |
|
$0.3100 / $0.3130 | Order Now |
DISTI #
HLMP-EG2V-Z10DD
|
EBV Elektronik | (Alt: HLMP-EG2V-Z10DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |