HLMP-EG30-QT0DD
Description: Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2

Overview of HLMP-EG30-QT0DD by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3808AI-D2-33EG-30.720000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO
SiT3808AI-D3-33EG-30.720000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO

Price & Stock for HLMP-EG30-QT0DD by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # HLMP-EG30-QT0DD-ND
DigiKey LED RED CLEAR T-1 3/4 T/H Min Qty: 16000 Lead time: 24 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 16,000 $0.2493
  • 20,000 $0.2463
$0.2463 / $0.2493 Buy Now
DISTI # HLMP-EG30-QT0DD
Avnet Americas LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-EG30-QT0DD) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack 0
  • 16,000 $0.2560
  • 20,000 $0.2496
  • 36,000 $0.2432
  • 80,000 $0.2368
  • 160,000 $0.2304
  • 800,000 $0.2240
  • 1,600,000 $0.2176
$0.2176 / $0.2560 Buy Now
DISTI # 630-HLMP-EG30-QT0DD
Mouser Electronics Standard LEDs - Through Hole Red, 626nm 30 Deg, 3200mcd(max) RoHS: Compliant 0
  • 16,000 $0.2460
  • 24,000 $0.2450
$0.2450 / $0.2460 Order Now
DISTI # HLMP-EG30-QT0DD
EBV Elektronik LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo (Alt: HLMP-EG30-QT0DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for HLMP-EG30-QT0DD by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-EG30-QT0DD by Broadcom Limited

HLMP-EG30-QT0DD
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
24 Weeks
Additional Feature
HIGH RELIABILITY
Color
RED
Configuration
SINGLE
Forward Current-Max
0.05 A
JESD-609 Code
e3
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
2350.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.71 mm
Packing Method
AMMO PACK
Peak Wavelength
635 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
TIN
Terminal Pitch
2.54 mm
Viewing Angle
30 deg
Want to compare parts?
  1. HLMP-EG30-QT0DD
    Broadcom Limited
    Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
    VS

Related Parts for HLMP-EG30-QT0DD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-EG30-QT0DD by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-EG30-QT0DD by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-EG30-QT0DD would you like to use for your alert(s)?
  • Please alert me when HLMP-EG30-QT0DD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-EG30-QT0DD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-EG30-QT0DD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-EG30-QT0DD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-EG30-QT0DD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-EG30-QT0DD by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: