Part Details for HLMP-EG3A-WX0DD by Broadcom Limited
Overview of HLMP-EG3A-WX0DD by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-EG3A-WX0DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2805-1-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
25593 In Stock |
|
$0.2834 / $0.9500 | Buy Now |
DISTI #
HLMP-EG3A-WX0DD
|
Avnet Americas | LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-EG3A-WX0DD) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2448 / $0.2880 | Buy Now |
DISTI #
630-HLMP-EG3A-WX0DD
|
Mouser Electronics | Standard LEDs - Through Hole Red, 626nm 30 Deg, 9300mcd(max) RoHS: Compliant | 17265 |
|
$0.2760 / $0.9400 | Buy Now |
DISTI #
HLMP-EG3A-WX0DD
|
Avnet Americas | LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-EG3A-WX0DD) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2448 / $0.2880 | Buy Now |
DISTI #
HLMP-EG3A-WX0DD
|
Avnet Americas | LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-EG3A-WX0DD) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2448 / $0.2880 | Buy Now |
DISTI #
HLMP-EG3A-WX0DD
|
EBV Elektronik | LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo (Alt: HLMP-EG3A-WX0DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 298000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 268000 |
|
$0.3417 / $0.3672 | Buy Now |
Part Details for HLMP-EG3A-WX0DD
HLMP-EG3A-WX0DD CAD Models
HLMP-EG3A-WX0DD Part Data Attributes
|
HLMP-EG3A-WX0DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG3A-WX0DD
Broadcom Limited
Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED | |
Luminous Intensity-Nom | 7400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 634 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for HLMP-EG3A-WX0DD
This table gives cross-reference parts and alternative options found for HLMP-EG3A-WX0DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EG3A-WX0DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EG3B-WX000 | SINGLE COLOR LED, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG3A-WX0DD vs HLMP-EG3B-WX000 |
HLMP-EG3B-WX0DD | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG3A-WX0DD vs HLMP-EG3B-WX0DD |
HLMP-EG3A-WX000 | SINGLE COLOR LED, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG3A-WX0DD vs HLMP-EG3A-WX000 |
HLMP-EG3A-WX0DD | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG3A-WX0DD vs HLMP-EG3A-WX0DD |
HLMP-EG3B-WX0DV | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG3A-WX0DD vs HLMP-EG3B-WX0DV |
HLMP-EG3A-WX000 | Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG3A-WX0DD vs HLMP-EG3A-WX000 |
HLMP-EG3A-WX0DV | Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG3A-WX0DD vs HLMP-EG3A-WX0DV |