Part Details for HLMP-EG55-GK0DD by Broadcom Limited
Overview of HLMP-EG55-GK0DD by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HLMP-EG55-GK0DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-EG55-GK0DD-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 20000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1880 / $0.1991 | Buy Now |
DISTI #
HLMP-EG55-GK0DD
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-EG55-GK0DD) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1700 / $0.2000 | Buy Now |
DISTI #
630-HLMP-EG55-GK0DD
|
Mouser Electronics | Standard LEDs - Through Hole Red, 626nm 55 Deg, 400mcd (max) RoHS: Compliant | 0 |
|
$0.1960 / $0.1990 | Order Now |
DISTI #
HLMP-EG55-GK0DD
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-EG55-GK0DD) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1700 / $0.2000 | Buy Now |
DISTI #
HLMP-EG55-GK0DD
|
TME | LED, 5mm, red, 140÷400mcd, 55°, Front: convex, 1.9÷2.4V Min Qty: 1 | 237 |
|
$0.3420 / $1.2610 | Buy Now |
DISTI #
HLMP-EG55-GK0DD
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo (Alt: HLMP-EG55-GK0DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-EG55-GK0DD
HLMP-EG55-GK0DD CAD Models
HLMP-EG55-GK0DD Part Data Attributes:
|
HLMP-EG55-GK0DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG55-GK0DD
Broadcom Limited
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 270.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |