Part Details for HLMP-EG55-JK0DD by Broadcom Limited
Overview of HLMP-EG55-JK0DD by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-EG55-JK0DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-EG55-JK0DD-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 18000 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2357 | Buy Now |
DISTI #
HLMP-EG55-JK0DD
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-EG55-JK0DD) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
630-HLMP-EG55-JK0DD
|
Mouser Electronics | Standard LEDs - Through Hole Red, 626nm 55 Deg, 400mcd (max) RoHS: Compliant | 0 |
|
$0.2300 / $0.2350 | Order Now |
Part Details for HLMP-EG55-JK0DD
HLMP-EG55-JK0DD CAD Models
HLMP-EG55-JK0DD Part Data Attributes
|
HLMP-EG55-JK0DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG55-JK0DD
Broadcom Limited
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 320.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |
Alternate Parts for HLMP-EG55-JK0DD
This table gives cross-reference parts and alternative options found for HLMP-EG55-JK0DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EG55-JK0DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EG55-JK000 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EG55-JK0DD vs HLMP-EG55-JK000 |
HLMP-EG55-JK0DD | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EG55-JK0DD vs HLMP-EG55-JK0DD |