Part Details for HLMP-EH10-Y2000 by Broadcom Limited
Overview of HLMP-EH10-Y2000 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-EH10-Y2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-EH10-Y2000-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 16000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2750 | Buy Now |
DISTI #
HLMP-EH10-Y2000
|
Avnet Americas | LED Uni-Color Red Orange 621nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-EH10-Y2000) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2380 / $0.2800 | Buy Now |
DISTI #
630-HLMP-EH10-Y2000
|
Mouser Electronics | Standard LEDs - Through Hole Red-Orange, 615nm 8 Deg, 27000mcd(max) RoHS: Compliant | 0 |
|
$0.2680 / $0.2740 | Order Now |
Part Details for HLMP-EH10-Y2000
HLMP-EH10-Y2000 CAD Models
HLMP-EH10-Y2000 Part Data Attributes
|
HLMP-EH10-Y2000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EH10-Y2000
Broadcom Limited
Single Color LED, Red Orange, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 15150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 621 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 8 deg |
Alternate Parts for HLMP-EH10-Y2000
This table gives cross-reference parts and alternative options found for HLMP-EH10-Y2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EH10-Y2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EH10-Y2000 | T-1 3/4 SINGLE COLOR LED, RED ORANGE, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EH10-Y2000 vs HLMP-EH10-Y2000 |