Part Details for HLMP-EH1B-120DD by Broadcom Limited
Overview of HLMP-EH1B-120DD by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-EH1B-120DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-EH1B-120DD-ND
|
DigiKey | LED 5MM HB RED ORN CLEAR RND T/H Min Qty: 14000 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2986 | Buy Now |
DISTI #
HLMP-EH1B-120DD
|
Avnet Americas | LED Uni-Color Red Orange 2.3lm 621nm 2-Pin T-1 3/4 Ammo Pack - Ammo Pack (Alt: HLMP-EH1B-120DD) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2584 / $0.3040 | Buy Now |
DISTI #
630-HLMP-EH1B-120DD
|
Mouser Electronics | Standard LEDs - Through Hole Lamp,5mm,AlInGaP,Red Org,15deg RoHS: Compliant | 0 |
|
$0.2910 / $0.2980 | Order Now |
DISTI #
HLMP-EH1B-120DD
|
EBV Elektronik | LED Uni-Color Red Orange 2.3lm 621nm 2-Pin T-1 3/4 Ammo Pack (Alt: HLMP-EH1B-120DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-EH1B-120DD
HLMP-EH1B-120DD CAD Models
HLMP-EH1B-120DD Part Data Attributes
|
HLMP-EH1B-120DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EH1B-120DD
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |