Part Details for HLMP-EL08-VY000 by Avago Technologies
Overview of HLMP-EL08-VY000 by Avago Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-EL08-VY000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 909 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 25 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, AMBER, 5 mm | 1120 |
|
$0.2054 / $0.4929 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, AMBER, 5 mm | 727 |
|
$0.3286 / $0.8215 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, AMBER, 5 mm | 20 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for HLMP-EL08-VY000
HLMP-EL08-VY000 CAD Models
HLMP-EL08-VY000 Part Data Attributes
|
HLMP-EL08-VY000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-EL08-VY000
Avago Technologies
T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 8100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 8 deg |
Alternate Parts for HLMP-EL08-VY000
This table gives cross-reference parts and alternative options found for HLMP-EL08-VY000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EL08-VY000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EL08-VY000 | Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | HLMP-EL08-VY000 vs HLMP-EL08-VY000 |
HLMP-EL08-VY0DD | Single Color LED, Amber, Clear, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-EL08-VY000 vs HLMP-EL08-VY0DD |
HLMP-EL08-VY0DD | Single Color LED, Amber, Clear, T-1 3/4, 5mm, | Broadcom Limited | HLMP-EL08-VY000 vs HLMP-EL08-VY0DD |
HLMP-EL08-VY0ZZ | Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | HLMP-EL08-VY000 vs HLMP-EL08-VY0ZZ |
HLMP-EL08-VY0YY | Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Agilent Technologies Inc | HLMP-EL08-VY000 vs HLMP-EL08-VY0YY |
HLMP-EL08-VY0DD | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm | Avago Technologies | HLMP-EL08-VY000 vs HLMP-EL08-VY0DD |