There are no models available for this part yet.
Overview of HLMP-EL08-Z2000 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9689BBPZ-2000 | Analog Devices | Dual 14 bit 2.0Gsps ADC | |
SiT3372AC-2B2-33NZ200.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-2B3-25NZ200.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for HLMP-EL08-Z2000 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HLMP-EL08-Z2000-ND
|
DigiKey | LED AMBER CLEAR T-1 3/4 T/H Min Qty: 14000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2810 | Buy Now | |
DISTI #
HLMP-EL08-Z2000
|
Avnet Americas | LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-EL08-Z2000) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2448 / $0.2880 | Buy Now | |
DISTI #
630-HLMP-EL08-Z2000
|
Mouser Electronics | Standard LEDs - Through Hole Amber, 590nm 8 Deg, 27000mcd(max) RoHS: Compliant | 0 |
|
$0.2760 / $0.2820 | Order Now | |
DISTI #
HLMP-EL08-Z2000
|
EBV Elektronik | LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Bulk (Alt: HLMP-EL08-Z2000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |