HLMP-EL10-VY000
Description: T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of HLMP-EL10-VY000 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HLMP-EL10-VY000 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   11500
RFQ
Quest Components   9200
  • 1 $0.5940
  • 3,368 $0.2079
  • 7,216 $0.1782
$0.1782 / $0.5940 Buy Now

CAD Models for HLMP-EL10-VY000 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-EL10-VY000 by Avago Technologies

HLMP-EL10-VY000
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
HIGH RELIABILITY
Color
AMBER
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
2.4 V
JESD-609 Code
e3
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
8100.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.71 mm
Packing Method
BULK
Peak Wavelength
592 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
TIN
Terminal Pitch
2.54 mm
Viewing Angle
8 deg
Want to compare parts?
  1. HLMP-EL10-VY000
    Avago Technologies
    T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-EL10-VY000

This table gives cross-reference parts and alternative options found for HLMP-EL10-VY000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EL10-VY000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-EL10-VY000 Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EL10-VY000 vs HLMP-EL10-VY000
HLMP-EL10-VY000 Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Agilent Technologies Inc HLMP-EL10-VY000 vs HLMP-EL10-VY000
Part Number Description Manufacturer Compare
HLMP-EL10-T00DD Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Agilent Technologies Inc HLMP-EL10-VY000 vs HLMP-EL10-T00DD
HLMP-EL10-VY0DD Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm Broadcom Limited HLMP-EL10-VY000 vs HLMP-EL10-VY0DD
HLMP-EL10-T00DD Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EL10-VY000 vs HLMP-EL10-T00DD
HLMP-EL10-T0000 Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-EL10-VY000 vs HLMP-EL10-T0000
HLMP-EL10-VY000 Single Color LED, Amber, T-1 3/4, 5mm Hewlett Packard Co HLMP-EL10-VY000 vs HLMP-EL10-VY000
HLMP-EL10-T0000 T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-EL10-VY000 vs HLMP-EL10-T0000
HLMP-EL10-T00DD T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-EL10-VY000 vs HLMP-EL10-T00DD

Related Parts for HLMP-EL10-VY000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-EL10-VY000 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-EL10-VY000 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-EL10-VY000 would you like to use for your alert(s)?
  • Please alert me when HLMP-EL10-VY000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-EL10-VY000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-EL10-VY000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-EL10-VY000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-EL10-VY000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-EL10-VY000 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: