There are no models available for this part yet.
Overview of HLMP-EL2B-XYLDD by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HLMP-EL2B-XYLDD by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45P6719
|
Newark | Led, Amber, T-1 3/4 (5Mm), 12Cd, 594.5Nm, Led Color:Amber, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:594.5Nm, Luminous Intensity:12Cd, Viewing Angle:23°, Msl:- Rohs Compliant: Yes |Broadcom HLMP-EL2B-XYLDD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 544 |
|
$0.2120 | Buy Now | |
DISTI #
33599765
|
Verical | LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo Min Qty: 236 Package Multiple: 1 | Americas - 544 |
|
$0.3203 / $0.3462 | Buy Now |
CAD Models for HLMP-EL2B-XYLDD by Broadcom Limited
Part Data Attributes for HLMP-EL2B-XYLDD by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
AMBER
|
Color@Wavelength
|
Amber
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e3
|
Lens Type
|
UNTINTED
|
Luminous Intensity-Nom
|
9600.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.71 mm
|
Packing Method
|
AMMO PACK
|
Peak Wavelength
|
594 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
23 deg
|
Alternate Parts for HLMP-EL2B-XYLDD
This table gives cross-reference parts and alternative options found for HLMP-EL2B-XYLDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EL2B-XYLDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EL2A-XYKDD | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EL2B-XYLDD vs HLMP-EL2A-XYKDD |
HLMP-EL2A-XYLDD | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EL2B-XYLDD vs HLMP-EL2A-XYLDD |
HLMP-EL2B-XYKDD | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EL2B-XYLDD vs HLMP-EL2B-XYKDD |
HLMP-EL2A-XYKDD | Single Color LED, Amber, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EL2B-XYLDD vs HLMP-EL2A-XYKDD |
HLMP-EL2B-XYK00 | SINGLE COLOR LED, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EL2B-XYLDD vs HLMP-EL2B-XYK00 |
HLMP-EL2A-XY0DD | Single Color LED, Amber, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EL2B-XYLDD vs HLMP-EL2A-XY0DD |
HLMP-EL2A-XYK00 | SINGLE COLOR LED, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EL2B-XYLDD vs HLMP-EL2A-XYK00 |
HLMP-EL2B-XYK00 | Single Color LED, Amber, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EL2B-XYLDD vs HLMP-EL2B-XYK00 |
HLMP-EL2B-XYKDD | Single Color LED, Amber, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-EL2B-XYLDD vs HLMP-EL2B-XYKDD |
HLMP-EL2B-XYLDD | T-1 3/4 SINGLE COLOR LED, AMBER, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-EL2B-XYLDD vs HLMP-EL2B-XYLDD |