Part Details for HLMP-K101 by Fairchild Semiconductor Corporation
Overview of HLMP-K101 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HLMP-K101
HLMP-K101 CAD Models
HLMP-K101 Part Data Attributes:
|
HLMP-K101
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HLMP-K101
Fairchild Semiconductor Corporation
Single Color LED, Red, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-K101
This table gives cross-reference parts and alternative options found for HLMP-K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-K101 | Single Color LED, High Intensity Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-K101 vs HLMP-K101 |
HLMP-K101 | Single Color LED, Deep Red, Diffused, T-1, 3mm | Hewlett Packard Co | HLMP-K101 vs HLMP-K101 |
HLMP-K101 | Single Color LED, Deep Red, Tinted Diffused Red, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-K101 vs HLMP-K101 |
HLMP-K101 | T-1 SINGLE COLOR LED, DEEP RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K101 vs HLMP-K101 |
HLMP-K101-IJ0FH | Single Color LED, Deep Red, Tinted Diffused Red, T-1, 3mm, | Broadcom Limited | HLMP-K101 vs HLMP-K101-IJ0FH |