Part Details for HLMP-K401 by Hewlett Packard Co
Overview of HLMP-K401 by Hewlett Packard Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HLMP-K401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 406 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Amber, Diffused | 324 |
|
$0.1722 / $0.5740 | Buy Now |
|
Quest Components | LED, Dome Style, Amber, Diffused | 600 |
|
$0.2190 / $0.7300 | Buy Now |
Part Details for HLMP-K401
HLMP-K401 CAD Models
HLMP-K401 Part Data Attributes:
|
HLMP-K401
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-K401
Hewlett Packard Co
Single Color LED, Orange, Diffused, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Peak Wavelength | 603 nm | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-K401
This table gives cross-reference parts and alternative options found for HLMP-K401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-K401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-K401 | T-1 SINGLE COLOR LED, ORANGE, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K401 vs HLMP-K401 |
HLMP-K401 | Single Color LED, Orange, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-K401 vs HLMP-K401 |
HLMP-K401 | Single Color LED, Soft Orange, Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-K401 vs HLMP-K401 |