Part Details for HLMP-LM71-Z30DD by Broadcom Limited
Overview of HLMP-LM71-Z30DD by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-LM71-Z30DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-LM71-Z30DD-ND
|
DigiKey | LED GREEN DIFFUSED 4MM OVAL T/H Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4502 | Buy Now |
DISTI #
HLMP-LM71-Z30DD
|
Avnet Americas | LED Uni-Color Green 517nm 2-Pin Ammo - Tape and Reel (Alt: HLMP-LM71-Z30DD) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
630-HLMP-LM71-Z30DD
|
Mouser Electronics | Standard LEDs - Through Hole InGaN Green 40x100 Degrees RoHS: Compliant | 0 |
|
$0.4490 | Order Now |
DISTI #
HLMP-LM71-Z30DD
|
Avnet Americas | LED Uni-Color Green 517nm 2-Pin Ammo - Tape and Reel (Alt: HLMP-LM71-Z30DD) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
HLMP-LM71-Z30DD
|
EBV Elektronik | LED Uni-Color Green 517nm 2-Pin Ammo (Alt: HLMP-LM71-Z30DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.5917 / $0.6358 | Buy Now |
Part Details for HLMP-LM71-Z30DD
HLMP-LM71-Z30DD CAD Models
HLMP-LM71-Z30DD Part Data Attributes:
|
HLMP-LM71-Z30DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-LM71-Z30DD
Broadcom Limited
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | TIN |
Alternate Parts for HLMP-LM71-Z30DD
This table gives cross-reference parts and alternative options found for HLMP-LM71-Z30DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-LM71-Z30DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-LM65-Z30DD | Single Color LED, Green, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LM71-Z30DD vs HLMP-LM65-Z30DD |
HLMP-LM3Y-35PDD | Single Color LED | Broadcom Limited | HLMP-LM71-Z30DD vs HLMP-LM3Y-35PDD |
HLMP-LM65-Z30DD | SINGLE COLOR LED, GREEN, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LM71-Z30DD vs HLMP-LM65-Z30DD |
HLMP-LM3Y-35PDD | SINGLE COLOR LED | Avago Technologies | HLMP-LM71-Z30DD vs HLMP-LM3Y-35PDD |