HLMP-M201
Description: Single Color LED, High Efficiency Red, Diffused Red, T1-1/2, 4mm,

Overview of HLMP-M201 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
SSM2019BRWZRL Analog Devices Self Contained Audio Pre-Ampli
SSM2019BNZ Analog Devices Self Contained Audio Pre-Ampli
SSM2019BRWZ Analog Devices Self Contained Audio Pre-Ampli

Price & Stock for HLMP-M201 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # HLMPM201
Avnet Americas LED Uni-Color Red 635nm 2-Pin - Bulk (Alt: HLMPM201) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Bulk 0
RFQ

CAD Models for HLMP-M201 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-M201 by Everlight Electronics Co Ltd

HLMP-M201
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
HIGH EFFICIENCY RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
3 V
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
7.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.99 mm
Packing Method
BULK
Peak Wavelength
635 nm
Shape
CYLINDRICAL
Size
4 mm
Surface Mount
NO
T-code
T1-1/2
Terminal Pitch
2.54 mm
Viewing Angle
135 deg
Want to compare parts?
  1. HLMP-M201
    Everlight Electronics Co Ltd
    Single Color LED, High Efficiency Red, Diffused Red, T1-1/2, 4mm,
    VS

Related Parts for HLMP-M201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-M201 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-M201 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of HLMP-M201 would you like to use for your alert(s)?
  • Please alert me when HLMP-M201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-M201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-M201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-M201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-M201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-M201 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: