There are no models available for this part yet.
Overview of HLMP-M501 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5010ARSZ-RL7 | Analog Devices | Isolated DC/DC Conv 2.5kV | |
ADUM5010ARSZ | Analog Devices | Isolated DC/DC Conv 2.5kV | |
EVAL-ADUM5010EBZ | Analog Devices | EVALUATION BOARD DIGITAL ISOLA |
CAD Models for HLMP-M501 by Fairchild Semiconductor Corporation
Part Data Attributes for HLMP-M501 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
3 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
10.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.99 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
CYLINDRICAL
|
Size
|
4 mm
|
Surface Mount
|
NO
|
T-code
|
T1-1/2
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
135 deg
|
Alternate Parts for HLMP-M501
This table gives cross-reference parts and alternative options found for HLMP-M501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-M501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-M501 | Single Color LED, High Efficiency Green, Diffused, 4mm, | CML Innovative Technologies | HLMP-M501 vs HLMP-M501 |