HLMP-Q150-F0011
Description: T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2

Overview of HLMP-Q150-F0011 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RTK0EF0011D01001BJ Renesas Electronics Corporation Industrial Automation Functional Safety Reference Board - Reference Evaluation Board with RX MCU
NDAAFF-0011 Amphenol Communications Solutions QSFP28 100G

Price & Stock for HLMP-Q150-F0011 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Quest Components   1086
  • 1 $1.7500
  • 58 $0.8750
  • 230 $0.7000
$0.7000 / $1.7500 Buy Now

CAD Models for HLMP-Q150-F0011 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HLMP-Q150-F0011 by Avago Technologies

HLMP-Q150-F0011
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE
Color
RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
1.8 V
JESD-609 Code
e3
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
1.8 mcd
Mounting Feature
AXIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.92 mm
Packing Method
TR
Peak Wavelength
645 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
1.78 mm
Surface Mount
NO
T-code
T-3/4
Terminal Finish
TIN
Viewing Angle
90 deg
Want to compare parts?
  1. HLMP-Q150-F0011
    Avago Technologies
    T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-Q150-F0011

This table gives cross-reference parts and alternative options found for HLMP-Q150-F0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-Q150-F0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-Q150-F0014 T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-Q150-F0011 vs HLMP-Q150-F0014
HLMP-Q150-F0014 Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-Q150-F0011 vs HLMP-Q150-F0014
HLMP-Q150-F0010 Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-Q150-F0011 vs HLMP-Q150-F0010
HLMP-Q150-F002S T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-Q150-F0011 vs HLMP-Q150-F002S
HLMP-Q150-F0012 Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-Q150-F0011 vs HLMP-Q150-F0012
HLMP-Q150-F0024 T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-Q150-F0011 vs HLMP-Q150-F0024
HLMP-Q150-F0021 Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-Q150-F0011 vs HLMP-Q150-F0021
HLMP-Q150-F0022 T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-Q150-F0011 vs HLMP-Q150-F0022
HLMP-Q150-F0034 Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-Q150-F0011 vs HLMP-Q150-F0034
HLMP-Q150-F0034 T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-Q150-F0011 vs HLMP-Q150-F0034
Part Number Description Manufacturer Compare
HLMP-Q150-F0024 Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-Q150-F0011 vs HLMP-Q150-F0024
HLMP-Q150-F0021 Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-Q150-F0011 vs HLMP-Q150-F0021
HLMP-Q150-F0024 T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-Q150-F0011 vs HLMP-Q150-F0024
HLMP-Q150-F002S T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-Q150-F0011 vs HLMP-Q150-F002S
HLMP-Q150-F0034 Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-Q150-F0011 vs HLMP-Q150-F0034
HLMP-Q150-F00 Single Color LED, Red, Tinted Diffused, 1.78mm Broadcom Limited HLMP-Q150-F0011 vs HLMP-Q150-F00
HLMP-Q150-F0000 T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-Q150-F0011 vs HLMP-Q150-F0000
HLMP-Q150-F0012 Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-Q150-F0011 vs HLMP-Q150-F0012
HLMP-Q150-F0034 T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-Q150-F0011 vs HLMP-Q150-F0034
HLMP-Q150-F0010 Single Color LED, Red, Tinted Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-Q150-F0011 vs HLMP-Q150-F0010

Related Parts for HLMP-Q150-F0011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-Q150-F0011 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-Q150-F0011 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-Q150-F0011 would you like to use for your alert(s)?
  • Please alert me when HLMP-Q150-F0011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-Q150-F0011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-Q150-F0011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-Q150-F0011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-Q150-F0011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-Q150-F0011 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: