Part Details for HLMP-S301-B0000 by Agilent Technologies Inc
Overview of HLMP-S301-B0000 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m | |
CS-USBAB00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-002 Molded USB 2.0 Cable - Type A-B 2m | |
CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m |
Price & Stock for HLMP-S301-B0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 800 |
|
$0.1462 / $0.4875 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, TINTED DIFFUSED, 5MM | 640 |
|
$0.1300 / $0.6500 | Buy Now |
Part Details for HLMP-S301-B0000
HLMP-S301-B0000 CAD Models
HLMP-S301-B0000 Part Data Attributes
|
HLMP-S301-B0000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-S301-B0000
Agilent Technologies Inc
Single Color LED, Yellow, Tinted Diffused, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for HLMP-S301-B0000
This table gives cross-reference parts and alternative options found for HLMP-S301-B0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-S301-B0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-S301-B0000 | Single Color LED, Yellow, 5mm | Hewlett Packard Co | HLMP-S301-B0000 vs HLMP-S301-B0000 |
HLMP-S301-B0000 | Single Color LED, Yellow, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-S301-B0000 vs HLMP-S301-B0000 |
HLMP-S301-B00DG | SINGLE COLOR LED, YELLOW, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-S301-B0000 vs HLMP-S301-B00DG |
HLMP-S301-B00DG | Single Color LED, Yellow, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-S301-B0000 vs HLMP-S301-B00DG |
HLMP-S301-B0000 | SINGLE COLOR LED, YELLOW, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-S301-B0000 vs HLMP-S301-B0000 |